112294 | Riegler
Screw-in fitting, L 40.5 mm, 315 bar, stainless steel, for pipe systems, 112294
Order No.: 63G4813
EAN: 4047322127929
MPN:
112294
ES 37-ZW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5271 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.53 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5271 €
3 pcs.
20.5037 €
5 pcs.
19.2899 €
7 pcs.
18.2070 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G3/8 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 40.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |