112291 | Riegler
Screw-in fitting, L 38 mm, 315 bar, stainless steel, for pipe systems, 112291
Order No.: 63G4809
EAN: 4047322127769
MPN:
112291
ES 34-ZW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5057 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
15.51 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5057 €
3 pcs.
14.7441 €
5 pcs.
14.0539 €
7 pcs.
13.2328 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G3/8 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 38 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |