112288 | Riegler
Screw-in fitting, L 38 mm, 315 bar, stainless steel, for pipe systems, 112288
Order No.: 63G4749
EAN: 4047322127424
MPN:
112288
ES 30-ZW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8869 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.89 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8869 €
3 pcs.
14.1610 €
5 pcs.
13.5065 €
7 pcs.
12.7092 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 112288, Riegler
Straight screw-in fitting, Soft seal, G 1/4, Pipe exterior Ø 10 mm, PN max. 315 bar, Stainless steel 1.4571.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/4 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 38 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |