112283 | Riegler
Screw-in fitting, L 31 mm, 100 bar, stainless steel, for pipe systems, 112283
Order No.: 63G4815
EAN: 4047322127325
MPN:
112283
ES 24-ZW
This item is no longer available.
As an alternative, we recommend the following item:
Screw-in fitting, L 31 mm, 100 bar, stainless steel, for compressed air/liquids/natural gas/hydraulics, 148685
Order No.: 64G0485
Manufacturer: Riegler
per pc. 12.4712 € *
Straight screw-in fitting, 112283, Riegler
Straight screw-in fitting with parallel thread and soft seal made of NBR. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/8 | |
| Pressure | 100 bar | |
| Material | stainless steel | |
| Length | 31 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |