112278 | Riegler
Change reduction, L 32 mm, 400 bar, steel, galvanized, for pipe systems, 112278
Order No.: 63G5844
EAN: 4047322167574
MPN:
112278
V 315-ZW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9714 € *
Available in 3 Days: 95 pcs. - if ordered today
Total Price:
11.97 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9714 €
3 pcs.
11.3764 €
5 pcs.
10.8528 €
7 pcs.
10.2102 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change reduction | |
| Thread size | G1 1/4, G3/4 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 32 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |