112236 | Riegler
Cutting ring, L 10 mm, 315 bar, steel, galvanized, for pipe systems, 112236
Order No.: 63G7584
EAN: 4047322167819
MPN:
112236
V 365
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0472 €
25 pcs.
0.9401 €
50 pcs.
0.8806 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting ring | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 10 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |