112226 | Riegler
Reducer piece, 315 bar, steel, galvanized, for pipe systems, 112226
Order No.: 63G7107
EAN: 4047322274166
MPN:
112226
V 219-VM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5696 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
5 pcs.
4.3435 €
10 pcs.
4.1293 €
15 pcs.
3.8794 €
20 pcs.
3.6652 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |