112220 | Riegler
Reducer piece, 315 bar, steel, galvanized, for pipe systems, 112220
Order No.: 63G7098
EAN: 4047322274104
MPN:
112220
V 213-VM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3431 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
5 pcs.
5.0813 €
10 pcs.
4.8314 €
15 pcs.
4.5458 €
20 pcs.
4.2840 €
*incl. VAT plus shipping costs
Subject to prior sale
Reduction, 112220, Riegler
Reduction, Pipe exterior Ø Bushing 12/6 mm, PN max. 315 bar, AF1 14, AF2 14, AF3 AF 22, galvanised steel. Reducer, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |