112219 | Riegler

Reducer piece, 315 bar, steel, galvanized, for pipe systems, 112219

Order No.: 63G7094
EAN: 4047322274098
MPN:
112219
V 212-VM
112219 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9143 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
5 pcs.
5.6168 €
10 pcs.
5.3431 €
15 pcs.
5.0218 €
20 pcs.
4.7362 €
*incl. VAT plus shipping costs
Subject to prior sale

Reduction, 112219, Riegler

Reduction, Pipe exterior Ø Bushing 10/8 mm, PN max. 315 bar, AF1 17, AF2 17, AF3 AF 17, galvanised steel. Reducer, light type.

Technical specifications
Filter Property Value
Product type reducer piece
Pressure 315 bar
Material steel, galvanized
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes