112217 | Riegler
Reducer piece, 315 bar, steel, galvanized, for pipe systems, 112217
Order No.: 63G7142
EAN: 4047322274074
MPN:
112217
V 210-VM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4153 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
3.2368 €
15 pcs.
3.0821 €
25 pcs.
2.8917 €
50 pcs.
2.7251 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducer, 112217, Riegler
Reduction, Pipe exterior Ø Bushing 8/6 mm, PN max. 315 bar, AF1 14, AF2 14, AF3 AF 17, galvanised steel. Reducer, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |