112211 | Riegler
Schott fitting, L 84 mm, 160 bar, steel, galvanized, for pipe systems, 112211
Order No.: 63G5091
EAN: 4047322166799
MPN:
112211
V 176
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5513 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
20.55 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5513 €
3 pcs.
19.5755 €
5 pcs.
18.4093 €
7 pcs.
17.3740 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight Bulkhead fitting, 112211, Riegler
Straight Bulkhead fitting, Pipe exterior Ø 22 mm, PN max. 160 bar, SW1 36, SW2 41, AF3 36, galvanised steel. Bulkhead connector, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Length | 84 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |