112209 | Riegler
Schott fitting, L 73 mm, 315 bar, steel, galvanized, for pipe systems, 112209
Order No.: 63G5086
EAN: 4047322166775
MPN:
112209
V 174
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5910 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5910 €
3 pcs.
10.0674 €
5 pcs.
9.5914 €
7 pcs.
9.0321 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 73 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |