112207 | Riegler
Schott fitting, L 68 mm, 315 bar, steel, galvanized, for pipe systems, 112207
Order No.: 63G5079
EAN: 4047322166751
MPN:
112207
V 172
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3784 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
6.38 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3784 €
3 pcs.
6.0571 €
5 pcs.
5.7596 €
7 pcs.
5.4145 €
10 pcs.
5.1051 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 68 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |