112204 | Riegler
T fitting, 160 bar, steel, galvanized, for pipe systems, 112204
Order No.: 63G8713
EAN: 4047322166720
MPN:
112204
V 141
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4537 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
26.45 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4537 €
3 pcs.
25.2042 €
5 pcs.
23.7048 €
7 pcs.
22.3720 €
*incl. VAT plus shipping costs
Subject to prior sale
T-fitting, 112204, Riegler
T-fitting, Pipe exterior Ø 22 mm, PN max. 160 bar, SW1 36, SW2 27, galvanised steel. Branch tee, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T fitting | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |