112164 | Riegler

Angled gland, L 44 mm, 160 bar, steel, galvanized, for pipe systems, 112164

Order No.: 63G9798
EAN: 4047322168328
MPN:
112164
V 80
112164 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.5041 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
19.50 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5041 €
3 pcs.
18.5521 €
5 pcs.
17.6834 €
7 pcs.
16.6481 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angled gland
Pressure 160 bar
Material steel, galvanized
Length 44 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes