112163 | Riegler
Angled gland, L 40 mm, 315 bar, steel, galvanized, for pipe systems, 112163
Order No.: 63G9794
EAN: 4047322168311
MPN:
112163
V 79
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0777 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
14.08 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0777 €
3 pcs.
13.3875 €
5 pcs.
12.7687 €
7 pcs.
12.0190 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 40 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |