112155 | Riegler
Angled gland, L 21 mm, 100 bar, steel, galvanized, for pipe systems, 112155
Order No.: 63G9804
EAN: 4047322168236
MPN:
112155
V 71
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1277 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
3 pcs.
7.7112 €
5 pcs.
7.3423 €
7 pcs.
6.9020 €
10 pcs.
6.5093 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled fitting, 112155, Riegler
Angled fitting, Pipe exterior Ø 5 mm, PN bar 100, SW1 12, SW2 9, galvanised steel. Union elbow, very light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Pressure | 100 bar | |
| Material | steel, galvanized | |
| Length | 21 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |