112152 | Riegler
Screw connection, L 48 mm, 315 bar, steel, galvanized, for pipe systems, 112152
Order No.: 63G5521
EAN: 4047322168205
MPN:
112152
V 59
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1634 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
8.16 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1634 €
3 pcs.
7.7469 €
5 pcs.
7.3780 €
7 pcs.
6.9377 €
10 pcs.
6.5450 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 48 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |