112125 | Riegler

Screw-in fitting, L 33 mm, 315 bar, steel, galvanized, for pipe systems, 112125

Order No.: 63G4940
EAN: 4047322167215
MPN:
112125
V 25
112125 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9635 € *
Available in 3 Days: 36 pcs. - if ordered today
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.8564 €
25 pcs.
1.7255 €
50 pcs.
1.6303 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size R1/8
Pressure 315 bar
Material steel, galvanized
Length 33 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes