112046 | Riegler
T fitting, 60 bar, brass, nickel-plated, for pipe systems, 112046
Order No.: 63G8711
EAN: 4047322161725
MPN:
112046
N 140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0253 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
26.03 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0253 €
3 pcs.
24.7877 €
5 pcs.
23.3121 €
7 pcs.
22.0150 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T fitting | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |