112006 | Riegler

Angled gland, L 28 mm, 60 bar, brass, nickel-plated, for pipe systems, 112006

Order No.: 63G7663
EAN: 4047322162852
MPN:
112006
N 84
112006 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1523 € *
Available in 3 Days: 56 pcs. - if ordered today
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
3 pcs.
5.8310 €
5 pcs.
5.5454 €
7 pcs.
5.2241 €
10 pcs.
4.9147 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angled gland
Thread size G1/4
Pressure 60 bar
Material brass, nickel-plated
Length 28 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin DE
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes