112005 | Riegler

Angled gland, L 28.5 mm, 60 bar, brass, nickel-plated, for pipe systems, 112005

Order No.: 63G7662
EAN: 4047322162845
MPN:
112005
N 83
112005 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6406 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
5 pcs.
5.3550 €
10 pcs.
5.0932 €
15 pcs.
4.7838 €
20 pcs.
4.5220 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angled gland
Thread size G1/4
Pressure 60 bar
Material brass, nickel-plated
Length 28.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin DE
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes