112003 | Riegler
Angled gland, L 26.5 mm, 60 bar, brass, nickel-plated, for pipe systems, 112003
Order No.: 63G7668
EAN: 4047322162821
MPN:
112003
N 81
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8790 € *
Available in 3 Days: 128 pcs. - if ordered today
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
5 pcs.
4.6410 €
10 pcs.
4.4149 €
15 pcs.
4.1412 €
20 pcs.
3.9151 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Thread size | G1/8 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 26.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |