112002 | Riegler
Angled gland, L 44 mm, 60 bar, brass, nickel-plated, for pipe systems, 112002
Order No.: 63G9795
EAN: 4047322162814
MPN:
112002
N 79
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2903 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
18.29 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2903 €
3 pcs.
17.3859 €
5 pcs.
16.5767 €
7 pcs.
15.6009 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 44 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |