112000 | Riegler
Angled gland, L 34.5 mm, 60 bar, brass, nickel-plated, for pipe systems, 112000
Order No.: 63G9787
EAN: 4047322162791
MPN:
112000
N 77
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3292 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
10.33 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3292 €
3 pcs.
9.8175 €
5 pcs.
9.3653 €
7 pcs.
8.8060 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 34.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |