111995 | Riegler

Screw connection, L 56 mm, 60 bar, brass, nickel-plated, for pipe systems, 111995

Order No.: 63G5522
EAN: 4047322162623
MPN:
111995
N 59
111995 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.4466 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
14.45 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4466 €
3 pcs.
13.7326 €
5 pcs.
13.1019 €
7 pcs.
12.3284 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw connection
Pressure 60 bar
Material brass, nickel-plated
Length 56 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No