111994 | Riegler

Screw connection, L 50 mm, 60 bar, brass, nickel-plated, for pipe systems, 111994

Order No.: 63G5518
EAN: 4047322162616
MPN:
111994
N 58
111994 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4720 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4720 €
3 pcs.
9.9603 €
5 pcs.
9.4843 €
7 pcs.
8.9369 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw connection
Pressure 60 bar
Material brass, nickel-plated
Length 50 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No