111962 | Riegler
Double threaded nipple, L 81 mm, 10 bar, stainless steel, for pipe systems, 111962
Order No.: 63G6100
EAN: 4047322400978
MPN:
111962
274.08-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.4663 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
54.47 € *
Price list
Quantity
Price per unit*
1 pcs.
54.4663 €
2 pcs.
52.0982 €
3 pcs.
49.9443 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G1 1/2 | |
| Pressure | 10 bar | |
| Material | stainless steel | |
| Length | 81 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |