111921 | Riegler
Counter nut, L 8 mm, 20 bar, stainless steel, for pipe systems, 111921
Order No.: 63G7734
EAN: 4047322069168
MPN:
111921
265.03-ES
This item is no longer available.
As an alternative, we recommend the following item:
Counter nut, L 7 mm, 20 bar, stainless steel, for pipe systems, 119334
Order No.: 63G7731
Manufacturer: Riegler
per pc. 1.7731 € *
Hexagonal counter nut, 111921, Riegler
Hexagonal counter nut, G 3/8, AF 27, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | G3/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 8 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |