111874 | Riegler
Lock cap, L 18 mm, 20 bar, stainless steel, for air, water, oil, steam, 111874
Order No.: 63G8905
EAN: 4047322069076
MPN:
111874
264.03-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2844 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
3.1178 €
15 pcs.
2.9631 €
25 pcs.
2.7965 €
50 pcs.
2.6299 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Thread size | G3/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 18 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |