111872 | Riegler
Lock cap, L 15.5 mm, 20 bar, stainless steel, for air, water, oil, steam, 111872
Order No.: 63G8904
EAN: 4047322069052
MPN:
111872
264.01-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0107 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
2.8441 €
15 pcs.
2.6537 €
25 pcs.
2.4871 €
50 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Thread size | G1/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 15.5 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |