111868 | Riegler
Lock cap, L 28 mm, 20 bar, stainless steel, for air, water, oil, steam, 111868
Order No.: 63G8881
EAN: 4047322069014
MPN:
111868
263.06-ES
This item is no longer available.
As an alternative, we recommend the following item:
Lock cap, L 23 mm, 20 bar, stainless steel, for air, water, oil, steam, 118888
Order No.: 63G8864
Manufacturer: Riegler
per pc. 5.8905 € *
Closing cap, 111868, Riegler
Closing cap, round, G 1, Diameter 40 mm, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Thread size | G1 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 28 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |