111824 | Riegler
Double threaded nipple, L 50 mm, 20 bar, stainless steel, for pipe systems, 111824
Order No.: 63G3842
EAN: 4047322069625
MPN:
111824
268.10-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2685 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.27 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2685 €
3 pcs.
12.6259 €
5 pcs.
12.0309 €
7 pcs.
11.3169 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | G1 1/4, G3/4 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 50 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |