111816 | Riegler
Double threaded nipple, L 34.2 mm, 20 bar, stainless steel, for pipe systems, 111816
Order No.: 63G3847
EAN: 4047322069540
MPN:
111816
268.02-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9746 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9746 €
5 pcs.
3.7842 €
10 pcs.
3.5938 €
15 pcs.
3.3796 €
20 pcs.
3.1892 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | G3/8, G1/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 34.2 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |