111814 | Riegler
Double threaded nipple, L 66.9 mm, 20 bar, stainless steel, for pipe systems, 111814
Order No.: 63G3862
EAN: 4047322068956
MPN:
111814
262.09-ES
This item is no longer available.
As an alternative, we recommend the following item:
Double threaded nipple, L 57 mm, 20 bar, stainless steel, for pipe systems, 118882
Order No.: 63G3718
Manufacturer: Riegler
per pc. 10.0198 € *
Double threaded nipple, 111814, Riegler
Double threaded nipple, Hexagonal, G 2, AF 63, Working pressure max. 20 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G2 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 66.9 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |