111765 | Riegler
Screw-in hose nozzle, L 40.1 mm, 60 bar, stainless steel, for hose, 111765
Order No.: 63G4308
EAN: 4047322398442
MPN:
111765
N239 F-ESR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2070 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
18.21 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2070 €
3 pcs.
17.3145 €
5 pcs.
16.5053 €
7 pcs.
15.5414 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 111765, Riegler
Screw-in hose connector, R 3/8 o., for hose I.D. 9, Stainless steel, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R3/8 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 40.1 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |