111735 | Riegler

Screw-in hose nozzle, L 41.5 mm, 60 bar, stainless steel, for hose, 111735

Order No.: 63G4163
EAN: 4047322055826
MPN:
111735
239.01-ES
111735 Riegler Fittings and Accessories Image 1
111735 Riegler Fittings and Accessories Image 2
111735 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.4688 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.47 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4688 €
3 pcs.
17.5644 €
5 pcs.
16.7433 €
7 pcs.
15.7556 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size G1/8
Pressure 60 bar
Material stainless steel
Length 41.5 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 73072910
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes