111724 | Riegler

Schott fitting, L 27 mm, 60 bar, stainless steel, for pipe systems, hoses, ducts, 111724

Order No.: 63G7627
EAN: 4047322065146
MPN:
111724
252.43-ES
111724 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.8706 € *
Available in 3 Days: 45 pcs. - if ordered today
Total Price:
25.87 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8706 €
3 pcs.
24.6449 €
5 pcs.
23.1693 €
7 pcs.
21.8722 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Schott fitting
Thread size G3/8, G1/2
Pressure 60 bar
Material stainless steel
Length 27 mm
Suitable for pipe systems, hoses, ducts
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes