111684 | Riegler
Double threaded nipple, L 36 mm, 60 bar, stainless steel, for pipe systems, 111684
Order No.: 63G3725
EAN: 4047322064088
MPN:
111684
252.04/S-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.4545 € *
Available in 3 Days: 29 pcs. - if ordered today
Total Price:
24.45 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4545 €
3 pcs.
23.2883 €
5 pcs.
21.9079 €
7 pcs.
20.6822 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | G3/8, G3/4 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 36 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |