111683 | Riegler

Double threaded nipple, L 27 mm, 60 bar, stainless steel, for pipe systems, 111683

Order No.: 63G3724
EAN: 4047322064057
MPN:
111683
252.04-ES
111683 Riegler Fittings and Accessories Image 1
111683 Riegler Fittings and Accessories Image 2
111683 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8643 € *
Available in 3 Days: 124 pcs. - if ordered today
Total Price:
11.86 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8643 €
3 pcs.
11.2931 €
5 pcs.
10.7576 €
7 pcs.
10.1269 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size G3/8, G1/2
Pressure 60 bar
Material stainless steel
Length 27 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes