111670 | Riegler
Locking screw, L 26 mm, 60 bar, stainless steel, for compressed air/liquids, 111670
Order No.: 63G8925
EAN: 4047322396943
MPN:
111670
252.113-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1019 € *
Available in 3 Days: 74 pcs. - if ordered today
Total Price:
13.10 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1019 €
3 pcs.
12.4712 €
5 pcs.
11.8762 €
7 pcs.
11.1860 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G1/2 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 26 mm | |
| Suitable for | compressed air/liquids |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181575 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |