111669 | Riegler
Locking screw, L 21 mm, 60 bar, stainless steel, for compressed air/liquids, 111669
Order No.: 63G8929
EAN: 4047322396936
MPN:
111669
252.112-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6862 € *
Available in 3 Days: 33 pcs. - if ordered today
Total Price:
10.69 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6862 €
3 pcs.
10.1626 €
5 pcs.
9.6866 €
7 pcs.
9.1273 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G3/8 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 21 mm | |
| Suitable for | compressed air/liquids |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181575 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |