111667 | Riegler
Locking screw, L 17 mm, 60 bar, stainless steel, for compressed air/liquids, 111667
Order No.: 63G8927
EAN: 4047322396912
MPN:
111667
252.110-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2233 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
7.22 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2233 €
3 pcs.
6.8544 €
5 pcs.
6.5212 €
7 pcs.
6.1285 €
10 pcs.
5.7834 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G1/8 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 17 mm | |
| Suitable for | compressed air/liquids |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181575 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |