111644 | Riegler
Reducer piece, L 38 mm, 60 bar, stainless steel, for pipe systems, 111644
Order No.: 63G6973
EAN: 4047322064606
MPN:
111644
252.18-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.7885 € *
Available in 3 Days: 47 pcs. - if ordered today
Total Price:
22.79 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7885 €
3 pcs.
21.7056 €
5 pcs.
20.4085 €
7 pcs.
19.2661 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G3/4, G1/2 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 38 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |