111643 | Riegler

Reducer piece, L 34 mm, 60 bar, stainless steel, for pipe systems, 111643

Order No.: 63G6972
EAN: 4047322064583
MPN:
111643
252.17-ES
111643 Riegler Fittings and Accessories Image 1
111643 Riegler Fittings and Accessories Image 2
111643 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0162 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
19.02 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0162 €
3 pcs.
18.0880 €
5 pcs.
17.2431 €
7 pcs.
16.2316 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size 2 x G1/2
Pressure 60 bar
Material stainless steel
Length 34 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes