111636 | Riegler

Reducer piece, L 28 mm, 60 bar, stainless steel, for pipe systems, 111636

Order No.: 63G6976
EAN: 4047322064484
MPN:
111636
252.12-ES
111636 Riegler Fittings and Accessories Image 1
111636 Riegler Fittings and Accessories Image 2
111636 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.6140 € *
Available in 3 Days: 65 pcs. - if ordered today
Total Price:
12.61 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6140 €
3 pcs.
11.9952 €
5 pcs.
11.4359 €
7 pcs.
10.7695 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size G1/8, G1/4
Pressure 60 bar
Material stainless steel
Length 28 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes