111634 | Riegler
Reducer piece, L 23 mm, 60 bar, stainless steel, for pipe systems, 111634
Order No.: 63G6979
EAN: 4047322064460
MPN:
111634
252.11-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1380 € *
Available in 3 Days: 68 pcs. - if ordered today
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1380 €
3 pcs.
11.5311 €
5 pcs.
10.9956 €
7 pcs.
10.3530 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1/8, G1/8 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 23 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |