111622 | Riegler
Reducer piece, L 13 mm, 60 bar, stainless steel, for pipe systems, 111622
Order No.: 63G6965
EAN: 4047322063319
MPN:
111622
251.01-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2820 € *
Available in 3 Days: 438 pcs. - if ordered today
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2820 €
3 pcs.
8.8060 €
5 pcs.
8.3895 €
7 pcs.
7.8778 €
10 pcs.
7.4256 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1/4, G1/8 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 13 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |