111621 | Riegler

Reducer piece, L 14 mm, 60 bar, stainless steel, for pipe systems, 111621

Order No.: 63G6966
EAN: 4047322063296
MPN:
111621
251.00/S-ES
111621 Riegler Fittings and Accessories Image 1
111621 Riegler Fittings and Accessories Image 2
111621 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1975 € *
Available in 3 Days: 62 pcs. - if ordered today
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1975 €
3 pcs.
11.6025 €
5 pcs.
11.0551 €
7 pcs.
10.4125 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size M5, G1/4
Pressure 60 bar
Material stainless steel
Length 14 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes