111620 | Riegler

Reducer piece, L 11 mm, 60 bar, stainless steel, for pipe systems, 111620

Order No.: 63G6967
EAN: 4047322063265
MPN:
111620
251.00-ES
111620 Riegler Fittings and Accessories Image 1
111620 Riegler Fittings and Accessories Image 2
111620 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7810 € *
Available in 3 Days: 101 pcs. - if ordered today
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
3 pcs.
11.2098 €
5 pcs.
10.6862 €
7 pcs.
10.0555 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size M5, G1/8
Pressure 60 bar
Material stainless steel
Length 11 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes